
* Images are for reference only
ZW-10-10-G-D-245-293-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ZW-10-10-G-D-245-293-LL
- JLCPCB Part #
- C6016992
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1122
200+
$4.4340
500+
$4.2859
1000+
$4.2134