TW-04-11-T-D-195-120
Extended
* Images are for reference only

TW-04-11-T-D-195-120

Attributes
Value
Manufacturer
MFR.Part #
TW-04-11-T-D-195-120
JLCPCB Part #
C6003234
Package
Plugin,P=2mm
Description
2 2mm 2mm 8P Black Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
Contact PlatingTin
ColorBlack
Number of Pins8P
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole