
* Images are for reference only
TSW-224-08-T-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-224-08-T-T-RA
- JLCPCB Part #
- C6894860
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 2.54mm 3 5.08mm 72P Black Phosphor Bronze Right Angle Tin Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4879
200+
$10.1704
500+
$9.8307
1000+
$9.6633