
* Images are for reference only
TSW-107-08-TM-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-107-08-TM-D-RA
- JLCPCB Part #
- C3335255
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 14P 2 2.29mm 2.54mm 2.54mm 5.56mm 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6712
200+
$0.6473
500+
$0.6247
1000+
$0.6135