
* Images are for reference only
TMS-101-02-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-101-02-S-D-RA
- JLCPCB Part #
- C5803041
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2P 5A Black Phosphor Bronze Right Angle Tin Push-Pull Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0968
200+
$0.4374
500+
$0.4230
1000+
$0.4165