
* Images are for reference only
TMM-110-01-S-Q-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-110-01-S-Q-RA
- JLCPCB Part #
- C7401130
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3.2A 4 40P Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0384
203+
$4.0057
493+
$3.8721
986+
$3.8061