
* Images are for reference only
TMM-112-01-S-Q-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-112-01-S-Q-RA
- JLCPCB Part #
- C5798215
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3.2A 4 48P Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6535
192+
$7.4431
504+
$7.1951
1008+
$7.0728