
* Images are for reference only
TFM-130-02-S-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-130-02-S-DH
- JLCPCB Part #
- C17553709
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 275V 2x30P 3.7A 30 41.28mm 60P Black LCP Phosphor bronze Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$15.9519
10+
$15.4560