
* Images are for reference only
T1M-07-F-SV-L-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-07-F-SV-L-P
- JLCPCB Part #
- C17593039
- Package
- SMD
- Description
- -55℃~+85℃ 1 1mm 1x7P 250V 4.25mm 5.5mm 7 7P LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 525
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.1133
10+
$2.0634
30+
$2.0297
100+
$1.9960
Related Products