
* Images are for reference only
SSW-108-22-SM-S-VS-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-108-22-SM-S-VS-P
- JLCPCB Part #
- C7370127
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4.7A 8.51mm 8P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8739
189+
$3.5419
513+
$3.4230
999+
$3.3651