
* Images are for reference only
SSW-102-01-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-102-01-S-S
- JLCPCB Part #
- C6686992
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x2P 2.54mm 2P 4.7A 655V 8.51mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8099
10+
$0.7906
28+
$0.7777
98+
$0.7648