
* Images are for reference only
FHP-24-02-T-S-05
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-24-02-T-S-05
- JLCPCB Part #
- C6619682
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 24P 3.96mm 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9323
198+
$5.9588
498+
$5.7596
1002+
$5.6615