This website requires JavaScript.
no-image

* Images are for reference only

SQW-136-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
SQW-136-01-L-D
JLCPCB Part #
C3323744
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.8A 6.35mm 72P Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3069
200+ $3.9885
500+ $3.8484
1000+ $3.7792

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons