
* Images are for reference only
SQT-104-02-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-104-02-F-S
- JLCPCB Part #
- C6495721
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 4P 5.1A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 69
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3889
207+
$1.7517
483+
$1.6938
966+
$1.6648