
* Images are for reference only
SOLC-110-02-L-Q-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SOLC-110-02-L-Q-A-K-TR
- JLCPCB Part #
- C3320798
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2.4A 4 4.06mm 40P Gold Phosphor bronze Square Hole P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5842
200+
$3.7099
500+
$3.5796
1000+
$3.5153
Welcome back, may I help you?