
* Images are for reference only
SMM-102-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-102-01-F-D
- JLCPCB Part #
- C6489660
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 3.56mm 350V 4P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3951
200+
$2.1533
500+
$2.0809
1000+
$2.0455