
* Images are for reference only
SL-123-TT-12
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-123-TT-12
- JLCPCB Part #
- C3320823
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.41mm 2.54mm 23P Beryllium copper Round Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7884
200+
$1.4668
500+
$1.4152
1000+
$1.3895