
* Images are for reference only
SL-120-G-10
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-120-G-10
- JLCPCB Part #
- C3322125
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x20P 2.54mm 20P 3.1mm Beryllium copper Gold Round Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1440
10+
$10.9494
28+
$10.8192
98+
$10.6889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →