MMS-112-02-F-DV-K-TR
Extended
* Images are for reference only

MMS-112-02-F-DV-K-TR

Attributes
Value
Manufacturer
MFR.Part #
MMS-112-02-F-DV-K-TR
JLCPCB Part #
C6306309
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 24P 2mm 2mm 3.9A 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height4.5mm
Number of Positions24P
Contact PlatingTin
Current Rating3.9A
Pitch2mm
Row Spacing2mm
Mounting TypeSurface Mount,Vertical