
* Images are for reference only
SEM-110-02-03.0-FG-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEM-110-02-03.0-FG-D
- JLCPCB Part #
- C5747223
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 2 2.6A 20P 3.18mm 4.5mm Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0714
216+
$4.0186
540+
$3.8852
972+
$3.8176