This website requires JavaScript.
no-image

* Images are for reference only

MMT-113-02-S-DH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-113-02-S-DH
JLCPCB Part #
C6594956
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 2 26P 2mm 2mm 3A Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2893
198+ $8.4955
506+ $8.2109
990+ $8.0710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons