
* Images are for reference only
MTSW-208-05-T-S-130
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-208-05-T-S-130
- JLCPCB Part #
- C5800906
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 3A 5.08mm 8P Black Phosphor Bronze Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4453
200+
$1.7743
500+
$1.7147
1000+
$1.6857