This website requires JavaScript.
no-image

* Images are for reference only

MTMM-122-13-G-S-150

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-122-13-G-S-150
JLCPCB Part #
C6696422
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 22P 2mm 3A Black Gold Phosphor bronze Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2900
200+ $6.1009
500+ $5.8966
1000+ $5.7969
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons