
X4612WV-26I-C40D28-E60
- Manufacturer
- MFR.Part #
- X4612WV-26I-C40D28-E60
- JLCPCB Part #
- C2883079
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x26P 250V 26P 2mm 2mm 2mm 3A Black Brass Gold Pin Header 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 2mm | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 2mm | |
| Contact Plating | Gold | |
| Number of Pins | 26P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x26P | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
X4612WV-26I-C40D28-E60
Extended- Manufacturer
- MFR.Part #
- X4612WV-26I-C40D28-E60
- JLCPCB Part #
- C2883079
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x26P 250V 26P 2mm 2mm 2mm 3A Black Brass Gold Pin Header 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X4612WV-26I-C40D28-E60
Extended- Manufacturer
- MFR.Part #
- X4612WV-26I-C40D28-E60
- JLCPCB Part #
- C2883079
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x26P 250V 26P 2mm 2mm 2mm 3A Black Brass Gold Pin Header 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X4612WV-26I-C40D28-E60 Specifications
X4612WV-26I-C40D28-E60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 2mm | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 2mm | |
| Contact Plating | Gold | |
| Number of Pins | 26P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x26P | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4612WV-26I-C40D28-E60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X4612WV-26I-C40D28-E60 Schematic Symbol & PCB Footprint
The X4612WV-26I-C40D28-E60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.