This website requires JavaScript.
no-image

* Images are for reference only

MTMM-108-07-G-S-080

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-108-07-G-S-080
JLCPCB Part #
C3330386
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 1.5mm 2.03mm 2mm 3A 8P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7099
200+ $0.6618
500+ $0.6392
1000+ $0.6279
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons