
* Images are for reference only
MOLC-120-31-L-Q-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MOLC-120-31-L-Q-LC
- JLCPCB Part #
- C17422283
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2.6A 20 4 4x20P 80P Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$22.4069
10+
$21.7058