
* Images are for reference only
TSM-118-01-S-SV-012
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-118-01-S-SV-012
- JLCPCB Part #
- C5967487
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 18P 2.54mm Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0158
200+
$3.9961
500+
$3.8640
1000+
$3.7980
Related Products