This website requires JavaScript.
no-image

* Images are for reference only

IPBT-102-H1-T-S

Extended
Manufacturer
Samtec
MFR.Part #
IPBT-102-H1-T-S
JLCPCB Part #
C17444672
Package
Plugin
Description
-55℃~+105℃ 1 1x2P 2 2P 4.2mm 400V、565V Black Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7068
10+ $0.6891
32+ $0.6762
96+ $0.6634
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons