
* Images are for reference only
HDBNC-J-P-GN-ST-BH1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HDBNC-J-P-GN-ST-BH1
- JLCPCB Part #
- C7285145
- Package
- Plugin
- Description
- -65℃~+125℃ 1 12GHz 330V 75Ω BNC Board Side 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$8.8016
10+
$7.6896
30+
$7.0114
100+
$6.4425
Related Products