
* Images are for reference only
FWJ-05-04-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-05-04-T-S
- JLCPCB Part #
- C3345657
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 20.55mm 3.18mm 3.96mm 3.96mm 5P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9908
200+
$0.7703
500+
$0.7446
1000+
$0.7301