FTSH-107-02-F-DV-TR
Extended
* Images are for reference only

FTSH-107-02-F-DV-TR

Attributes
Value
Manufacturer
MFR.Part #
FTSH-107-02-F-DV-TR
JLCPCB Part #
C3331166
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.9mm 14P 2 2.51mm 3.4A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height2.51mm
ColorBlack
Current Rating3.4A
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of Pins14P
Pitch1.27mm
Contact MaterialPhosphor bronze
Length of Mating Pin1.9mm
Circluar Pins/Square PinsPin Header