
* Images are for reference only
FTMH-155-03-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTMH-155-03-L-DV
- JLCPCB Part #
- C7279011
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 110P 1mm 1mm 2 2.8A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7422
200+
$13.8621
500+
$13.4001
1000+
$13.1714