
* Images are for reference only
FTMH-108-02-H-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTMH-108-02-H-DH
- JLCPCB Part #
- C7194287
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 16P 1mm 1mm 2 2.8A Black Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8678
219+
$7.9278
511+
$7.6625
1022+
$7.5323