ESQT-106-02-G-S-790
Extended
* Images are for reference only

ESQT-106-02-G-S-790

Attributes
Value
Manufacturer
MFR.Part #
ESQT-106-02-G-S-790
JLCPCB Part #
C6244036
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 20.07mm 2mm 4.5A 6P Gold Through Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height20.07mm
Number of Positions6P
Contact PlatingGold
Current Rating4.5A
Pitch2mm
Mounting TypeThrough Hole