
* Images are for reference only
CLT-145-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-145-01-F-D
- JLCPCB Part #
- C5598842
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 2mm 2mm 4.1A 90P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9948
198+
$11.1699
498+
$10.7980
1002+
$10.6128