
* Images are for reference only
CLT-113-02-G-D-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-113-02-G-D-TR
- JLCPCB Part #
- C5598327
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 26P 2mm 2mm 4.1A Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7146
200+
$2.2801
500+
$2.2044
1225+
$2.1674
Related Products