This website requires JavaScript.
no-image

* Images are for reference only

TLW-106-01-T-D-RA-02

Extended
Manufacturer
Samtec
MFR.Part #
TLW-106-01-T-D-RA-02
JLCPCB Part #
C3330823
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 12P 2 2.54mm 2.54mm 3.05mm 5.2A 5.84mm 5mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9383
200+ $1.1383
500+ $1.0981
1000+ $1.0771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons