
* Images are for reference only
CLT-105-02-H-D-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-105-02-H-D-P-TR
- JLCPCB Part #
- C6151179
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 10P 2 2.1mm 2mm 2mm 4.1A Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4813
200+
$2.9858
500+
$2.8859
1000+
$2.8376
Welcome back, may I help you?