
* Images are for reference only
CES-105-02-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-105-02-S-S
- JLCPCB Part #
- C7228974
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 5.08mm 5P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2382
220+
$1.2921
484+
$1.2503
1012+
$1.2278
Related Products