
* Images are for reference only
HMTSW-105-11-G-D-660
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-105-11-G-D-660
- JLCPCB Part #
- C5649413
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 3A Gold Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2823
203+
$1.7094
497+
$1.6515
1001+
$1.6242