
SPMWH1229AQ5SGV0SB
- Manufacturer
- MFR.Part #
- SPMWH1229AQ5SGV0SB
- JLCPCB Part #
- C17442112
- Package
- 2835
- Description
- 100mA 120° 3000K 9.4V White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 2835 | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 100mA | |
| Voltage - Forward(Vf) | 9.4V |

* Images are for reference only
SPMWH1229AQ5SGV0SB
Extended- Manufacturer
- MFR.Part #
- SPMWH1229AQ5SGV0SB
- JLCPCB Part #
- C17442112
- Package
- 2835
- Description
- 100mA 120° 3000K 9.4V White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPMWH1229AQ5SGV0SB
Extended- Manufacturer
- MFR.Part #
- SPMWH1229AQ5SGV0SB
- JLCPCB Part #
- C17442112
- Package
- 2835
- Description
- 100mA 120° 3000K 9.4V White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPMWH1229AQ5SGV0SB Specifications
SPMWH1229AQ5SGV0SB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 2835 | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 100mA | |
| Voltage - Forward(Vf) | 9.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPMWH1229AQ5SGV0SB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPMWH1229AQ5SGV0SB Schematic Symbol & PCB Footprint
The SPMWH1229AQ5SGV0SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.