
* Images are for reference only
SCP8UTF1HEL1UKM34E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP8UTF1HEL1UKM34E
- JLCPCB Part #
- C17633138
- Package
- SMD,2.4x2.4mm
- Description
- 120° 3500K 350mA White SMD,2.4x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5339
200+
$0.2139
500+
$0.2059
1000+
$0.2027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →