
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Samsung | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.8V~3.3V | |
| Memory Size | 64GB | |
| NAND Operating Voltage (VCCF) | 1.8V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KLMCG1RCTE-B041 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Samsung | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.8V~3.3V | |
| Memory Size | 64GB | |
| NAND Operating Voltage (VCCF) | 1.8V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLMCG1RCTE-B041. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KLMCG1RCTE-B041 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.