
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Saiya Sensor | |
| Package | SMD-4P,3.2x2.5mm | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Hydrogen sulfide | |
| Length | 3.2mm | |
| Voltage - Supply | 1.5V~1.8V | |
| Height | 1.1mm | |
| Features | Multi-gas detection capability | |
| Current - Supply | 18mA | |
| Width | 2.5mm | |
| Measurement Range | 0ppm~10ppm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY-H2S-35BPS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Saiya Sensor | |
| Package | SMD-4P,3.2x2.5mm | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Hydrogen sulfide | |
| Length | 3.2mm | |
| Voltage - Supply | 1.5V~1.8V | |
| Height | 1.1mm | |
| Features | Multi-gas detection capability | |
| Current - Supply | 18mA | |
| Width | 2.5mm | |
| Measurement Range | 0ppm~10ppm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY-H2S-35BPS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SY-H2S-35BPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.