
* Images are for reference only
SY7219DBC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY7219DBC
- JLCPCB Part #
- C5110278
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 380uA 3V~5.5V 9A Adjustable Boost Boost Built-in Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2709
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2709
In-stock Item Pricing
Qty Unit Price
1+
$0.7942
10+
$0.7185
30+
$0.6766
100+
$0.6315
500+
$0.6106
1000+
$0.6009
Related Products
Welcome back, may I help you?