
* Images are for reference only
SY6280AAC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY6280AAC
- JLCPCB Part #
- C55136
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.4V~5.5V 80mΩ Active High High Side Switch Overcurrent Protection(OCP)、Over Temperature Protection SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 208452
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0765
150+
$0.0667
500+
$0.0588
3000+
$0.0559
6000+
$0.0540
Related Products
Welcome back, may I help you?