Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY59119A1FCC
SY59119A1FCC - 1
SY59119A1FCC - 2
SY59119A1FCC - 3
Extended1/3
* Images are for reference only
SY59119A1FCC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY59119A1FCC
JLCPCB Part #
C21726223
Package
SOP-8-EP
Description
-40℃~+150℃ 16mA Built-in PWM Power Factor Correction (PFC)、Over-Temperature Protection (OTP) SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageSOP-8-EP
Output Current16mA
FeaturesPower Factor Correction (PFC)、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY59119A1FCC
SY59119A1FCC

* Images are for reference only

SY59119A1FCC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY59119A1FCC
JLCPCB Part #
C21726223
Package
SOP-8-EP
Description
-40℃~+150℃ 16mA Built-in PWM Power Factor Correction (PFC)、Over-Temperature Protection (OTP) SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY59119A1FCC

* Images are for reference only

SY59119A1FCC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY59119A1FCC
JLCPCB Part #
C21726223
Package
SOP-8-EP
Description
-40℃~+150℃ 16mA Built-in PWM Power Factor Correction (PFC)、Over-Temperature Protection (OTP) SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY59119A1FCC Specifications

SY59119A1FCC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageSOP-8-EP
Output Current16mA
FeaturesPower Factor Correction (PFC)、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY59119A1FCC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY59119A1FCC Documents

SY59119A1FCC datasheets or manufacturer documentation.

Datasheet: SY59119A1FCC Datasheet (PDF)

SY59119A1FCC Schematic Symbol & PCB Footprint

The SY59119A1FCC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.