
* Images are for reference only
SY-H2-37BPM
Extended
- Manufacturer
- Saiya Sensor
- MFR.Part #
- SY-H2-37BPM
- JLCPCB Part #
- C22364180
- Package
- SMD-8P,3.8x3.8mm
- Description
- -10℃~+50℃ 0.1ppm~1000ppm 1.5mm 2.6V~2.8V 3.8mm 3.8mm SMD-8P,3.8x3.8mm Gas Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 101
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$2.8385
10+
$2.4022
30+
$2.1285
101+
$1.8483
505+
$1.7227
1010+
$1.6680
Related Products