


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Saiya Sensor | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Length | 37.8mm | |
| Sensor Type | Laser Particle Sensor | |
| Voltage - Supply | 4.2V~5.5V | |
| Features | Low-power mode | |
| Height | 11.8mm | |
| Current - Supply | 85mA | |
| Width | 34.8mm | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY-DS-CS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Saiya Sensor | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Length | 37.8mm | |
| Sensor Type | Laser Particle Sensor | |
| Voltage - Supply | 4.2V~5.5V | |
| Features | Low-power mode | |
| Height | 11.8mm | |
| Current - Supply | 85mA | |
| Width | 34.8mm | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY-DS-CS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY-DS-CS datasheets or manufacturer documentation.
Datasheet: SY-DS-CS Datasheet (PDF)
The SY-DS-CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.