Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GC5358
GC5358 - 1
GC5358 - 2
GC5358 - 3
GC5358 - 4
Extended1/4
* Images are for reference only
GC5358
Attributes
Value
Manufacturer
SX-globalchip
MFR.Part #
GC5358
JLCPCB Part #
C16197205
Package
TSSOP-16
Description
-20℃~+85℃ 102dB 10uA 2 2.048MHz~24.576MHz、3.072MHz~36.864MHz 24 4.5V~5.5V 8kHz Built-in External I2S No Not supported Power-on reset、Soft reset、Built-in digital filter TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSX-globalchip
PackageTSSOP-16
Clock Frequency2.048MHz~24.576MHz、3.072MHz~36.864MHz
Operating Temperature-20℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio102dB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)10uA
Sampling Rate8kHz
FeaturesPower-on reset、Soft reset、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GC5358
GC5358

* Images are for reference only

GC5358

Extended
Manufacturer

SX-globalchip

MFR.Part #
GC5358
JLCPCB Part #
C16197205
Package
TSSOP-16
Description
-20℃~+85℃ 102dB 10uA 2 2.048MHz~24.576MHz、3.072MHz~36.864MHz 24 4.5V~5.5V 8kHz Built-in External I2S No Not supported Power-on reset、Soft reset、Built-in digital filter TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC5358

* Images are for reference only

GC5358
Extended
Manufacturer

SX-globalchip

MFR.Part #
GC5358
JLCPCB Part #
C16197205
Package
TSSOP-16
Description
-20℃~+85℃ 102dB 10uA 2 2.048MHz~24.576MHz、3.072MHz~36.864MHz 24 4.5V~5.5V 8kHz Built-in External I2S No Not supported Power-on reset、Soft reset、Built-in digital filter TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC5358 Specifications

GC5358 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSX-globalchip
PackageTSSOP-16
Clock Frequency2.048MHz~24.576MHz、3.072MHz~36.864MHz
Operating Temperature-20℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio102dB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)10uA
Sampling Rate8kHz
FeaturesPower-on reset、Soft reset、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC5358. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC5358 Documents

GC5358 datasheets or manufacturer documentation.

Datasheet: GC5358 Datasheet (PDF)

GC5358 Schematic Symbol & PCB Footprint

The GC5358 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.